


G80-3882LYAUS-2 | |
|---|---|
DigiKey Part Number | 1644-G80-3882LYAUS-2-ND |
Manufacturer | |
Manufacturer Product Number | G80-3882LYAUS-2 |
Description | BLACK USB KEYBOARD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Black USB (Wireless) 87 Key Keyboard (Wireless) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cherry Americas LLC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Keyboard (Wireless) | |
Number of Keys | 87 | |
Interface | USB (Wireless) | |
Features | Compact | |
Color | Black | |
Size / Dimension | 13.700" L x 4.840" W x 1.420" H (347.98mm x 122.93mm x 36.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 409,37000 Kč | 4 409,37 Kč |
| Unit Price without VAT: | 4 409,37000 Kč |
|---|---|
| Unit Price with VAT: | 5 335,33770 Kč |



