
JK-9250US-2 | |
|---|---|
DigiKey Part Number | 1644-JK-9250US-2-ND |
Manufacturer | |
Manufacturer Product Number | JK-9250US-2 |
Description | BLACK USB KEYBOARD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Black USB (Wireless) 78 Key Keyboard (Wireless) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cherry Americas LLC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Keyboard (Wireless) | |
Number of Keys | 78 | |
Interface | USB (Wireless) | |
Features | Compact | |
Color | Black | |
Size / Dimension | 11.630" L x 5.080" W x 0.620" H (295.40mm x 129.03mm x 15.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 679,63000 Kč | 1 679,63 Kč |
| Unit Price without VAT: | 1 679,63000 Kč |
|---|---|
| Unit Price with VAT: | 2 032,35230 Kč |




