


G80-3860LVAUS-2 | |
|---|---|
DigiKey Part Number | 1644-G80-3860LVAUS-2-ND |
Manufacturer | |
Manufacturer Product Number | G80-3860LVAUS-2 |
Description | BLACK/SILVER USB KEYBOARD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Black, Silver USB (Wireless) 68 Key Keyboard (Wireless) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cherry Americas LLC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Keyboard (Wireless) | |
Number of Keys | 68 | |
Interface | USB (Wireless) | |
Features | Compact | |
Color | Black, Silver | |
Size / Dimension | 12.130" L x 3.900" W x 1.060" H (308.10mm x 99.06mm x 26.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 569,45000 Kč | 3 569,45 Kč |
| Unit Price without VAT: | 3 569,45000 Kč |
|---|---|
| Unit Price with VAT: | 4 319,03450 Kč |



