Black USB 104 Key Keyboard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G80-11900LUMEU-2

DigiKey Part Number
G80-11900LUMEU-2-ND
Manufacturer
Manufacturer Product Number
G80-11900LUMEU-2
Description
BLACK USB KEYBOARD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Black USB 104 Key Keyboard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cherry Americas LLC
Series
Packaging
Box
Part Status
Active
Type
Keyboard
Number of Keys
104
Interface
USB
Features
Touchpad
Color
Black
Size / Dimension
16.300" L x 7.600" W x 1.450" H (414.00mm x 193.00mm x 36.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 674,65000 Kč3 674,65 Kč
Unit Price without VAT:3 674,65000 Kč
Unit Price with VAT:4 446,32650 Kč