


70-3-25 | |
|---|---|
DigiKey Part Number | 70-3-25-ND |
Manufacturer | |
Manufacturer Product Number | 70-3-25 |
Description | DESOLDER BRAID UNFLUX 0.08" 25' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Unfluxed, Lead Free Green 0.080" (2.03mm) 25' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | Unfluxed, Lead Free | |
ESD Protection | - | |
Color | Green | |
Width | 0.080" (2.03mm) | |
Length | 25' (7.62m) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 448,10000 Kč | 448,10 Kč |
| 5 | 406,60600 Kč | 2 033,03 Kč |
| 10 | 389,95400 Kč | 3 899,54 Kč |
| 25 | 368,97680 Kč | 9 224,42 Kč |
| 50 | 358,97340 Kč | 17 948,67 Kč |
| Unit Price without VAT: | 448,10000 Kč |
|---|---|
| Unit Price with VAT: | 542,20100 Kč |





