Desolder Braid/Wick Unfluxed Yellow 0.060" (1.52mm) 25' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Desolder Braid/Wick Unfluxed Yellow 0.060" (1.52mm) 25' (7.62m)
How to Use Chemtronics Soder-Wick

70-2-25

DigiKey Part Number
70-2-25-ND
Manufacturer
Manufacturer Product Number
70-2-25
Description
DESOLDER BRAID UNFLUX 0.06" 25'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Desolder Braid/Wick Unfluxed Yellow 0.060" (1.52mm) 25' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemtronics
Series
Packaging
Bulk
Part Status
Active
Product Type
Braid/Wick
Type
Unfluxed
ESD Protection
-
Color
Yellow
Width
0.060" (1.52mm)
Length
25' (7.62m)
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1424,79000 Kč424,79 Kč
5385,48200 Kč1 927,41 Kč
10369,71200 Kč3 697,12 Kč
25349,83520 Kč8 745,88 Kč
50338,26940 Kč16 913,47 Kč
Manufacturers Standard Package
Unit Price without VAT:424,79000 Kč
Unit Price with VAT:513,99590 Kč