
5-50L | |
|---|---|
DigiKey Part Number | 5-50L-ND |
Manufacturer | |
Manufacturer Product Number | 5-50L |
Description | DESOLDER BRAID ROSIN 0.05" 50' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Non Activated (R) Yellow 0.050" (1.27mm) 50' (15.24m) |
Datasheet | Datasheet |
Category | Type Rosin, Non Activated (R) |
Manufacturer Chemtronics | Color Yellow |
Series | Width 0.050" (1.27mm) |
Packaging Bulk | Length 50' (15.24m) |
Part Status Active | Shelf Life 24 Months |
Product Type Braid/Wick | Shelf Life Start Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 791,67000 Kč | 791,67 Kč |
| 5 | 718,34600 Kč | 3 591,73 Kč |
| 10 | 688,94100 Kč | 6 889,41 Kč |
| 25 | 677,68680 Kč | 16 942,17 Kč |
| Unit Price without VAT: | 791,67000 Kč |
|---|---|
| Unit Price with VAT: | 957,92070 Kč |







