
2-25L | |
|---|---|
DigiKey Part Number | CW2-25-ND |
Manufacturer | |
Manufacturer Product Number | 2-25L |
Description | DESOLDER BRAID ROSIN 0.03" 25' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Non Activated (R), Lead Free White 0.030" (0.76mm) 25' (7.62m) |
Datasheet | Datasheet |
Category | Type Rosin, Non Activated (R), Lead Free |
Manufacturer Chemtronics | Color White |
Series | Width 0.030" (0.76mm) |
Packaging Bulk | Length 25' (7.62m) |
Part Status Active | Shelf Life 24 Months |
Product Type Braid/Wick | Shelf Life Start Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 562,12000 Kč | 562,12 Kč |
| 5 | 510,04200 Kč | 2 550,21 Kč |
| 10 | 489,14800 Kč | 4 891,48 Kč |
| 25 | 462,83800 Kč | 11 570,95 Kč |
| 50 | 462,18700 Kč | 23 109,35 Kč |
| Unit Price without VAT: | 562,12000 Kč |
|---|---|
| Unit Price with VAT: | 680,16520 Kč |







