
2-50L | |
|---|---|
DigiKey Part Number | 2-50L-ND |
Manufacturer | |
Manufacturer Product Number | 2-50L |
Description | DESOLDER BRAID ROSIN 0.03" 50' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Non Activated (R) White 0.030" (0.76mm) 50' (15.24m) |
Datasheet | Datasheet |
Category | Type Rosin, Non Activated (R) |
Manufacturer Chemtronics | Color White |
Series | Width 0.030" (0.76mm) |
Packaging Bulk | Length 50' (15.24m) |
Part Status Active | Shelf Life 24 Months |
Product Type Braid/Wick | Shelf Life Start Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 797,08000 Kč | 797,08 Kč |
| 5 | 723,25600 Kč | 3 616,28 Kč |
| 10 | 693,64800 Kč | 6 936,48 Kč |
| 25 | 682,31760 Kč | 17 057,94 Kč |
| Unit Price without VAT: | 797,08000 Kč |
|---|---|
| Unit Price with VAT: | 964,46680 Kč |





