

LDFW016362Y8-V0E | |
|---|---|
DigiKey Part Number | 565-LDFW016362Y8-V0E-ND |
Manufacturer | |
Manufacturer Product Number | LDFW016362Y8-V0E |
Description | CMC 3.6MH 16A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.6 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 16A DCR 7.5mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.6 mH @ 100 kHz | |
Current Rating (Max) | 16A | |
DC Resistance (DCR) (Max) | 7.5mOhm (Typ) | |
Voltage Rating - DC | 500V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.457" Dia (37.00mm) | |
Height (Max) | 1.339" (34.00mm) | |
Package / Case | Vertical, No Base, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,46000 Kč | 257,46 Kč |
| 10 | 211,73700 Kč | 2 117,37 Kč |
| 25 | 195,90200 Kč | 4 897,55 Kč |
| 60 | 181,90150 Kč | 10 914,09 Kč |
| 120 | 171,54717 Kč | 20 585,66 Kč |
| 300 | 159,69390 Kč | 47 908,17 Kč |
| Unit Price without VAT: | 257,46000 Kč |
|---|---|
| Unit Price with VAT: | 311,52660 Kč |



