

LDFW015372YBUV0E | |
|---|---|
DigiKey Part Number | 565-LDFW015372YBUV0E-ND |
Manufacturer | |
Manufacturer Product Number | LDFW015372YBUV0E |
Description | CMC 3.7MH 15A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.7 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 15A DCR 6.7mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.7 mH @ 100 kHz | |
Current Rating (Max) | 15A | |
DC Resistance (DCR) (Max) | 6.7mOhm | |
Voltage Rating - DC | 700V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.555" Dia (39.50mm) | |
Height (Max) | 1.417" (36.00mm) | |
Package / Case | Vertical, No Base, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,25000 Kč | 272,25 Kč |
| 10 | 223,94300 Kč | 2 239,43 Kč |
| 48 | 196,05813 Kč | 9 410,79 Kč |
| 96 | 184,89667 Kč | 17 750,08 Kč |
| 144 | 178,67076 Kč | 25 728,59 Kč |
| 288 | 169,95545 Kč | 48 947,17 Kč |
| Unit Price without VAT: | 272,25000 Kč |
|---|---|
| Unit Price with VAT: | 329,42250 Kč |


