

LDFL016362V8-V0E | |
|---|---|
DigiKey Part Number | 565-LDFL016362V8-V0E-ND |
Manufacturer | |
Manufacturer Product Number | LDFL016362V8-V0E |
Description | CMC 3.6MH 16A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.6 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 16A DCR 7.5mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.6 mH @ 100 kHz | |
Current Rating (Max) | 16A | |
DC Resistance (DCR) (Max) | 7.5mOhm | |
Voltage Rating - DC | 500V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.457" Dia (37.00mm) | |
Height (Max) | 1.339" (34.00mm) | |
Package / Case | Vertical, No Base, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,96000 Kč | 259,96 Kč |
| 10 | 213,77800 Kč | 2 137,78 Kč |
| 25 | 197,79320 Kč | 4 944,83 Kč |
| 60 | 183,66500 Kč | 11 019,90 Kč |
| 120 | 173,20842 Kč | 20 785,01 Kč |
| 300 | 161,41307 Kč | 48 423,92 Kč |
| Unit Price without VAT: | 259,96000 Kč |
|---|---|
| Unit Price with VAT: | 314,55160 Kč |



