


LDFL006832VD-V0E | |
|---|---|
DigiKey Part Number | 565-LDFL006832VD-V0E-ND |
Manufacturer | |
Manufacturer Product Number | LDFL006832VD-V0E |
Description | CMC 8.3MH 5.5A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8.3 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 5.5A DCR 26mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 8.3 mH @ 100 kHz | |
Current Rating (Max) | 5.5A | |
DC Resistance (DCR) (Max) | 26mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 1.220" Dia (31.00mm) | |
Height (Max) | 1.063" (27.00mm) | |
Package / Case | Radial, Vertical (Open) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,97000 Kč | 192,97 Kč |
| 10 | 158,66100 Kč | 1 586,61 Kč |
| 25 | 146,80120 Kč | 3 670,03 Kč |
| 50 | 138,42300 Kč | 6 921,15 Kč |
| 231 | 121,61658 Kč | 28 093,43 Kč |
| 462 | 114,70952 Kč | 52 995,80 Kč |
| 693 | 112,05508 Kč | 77 654,17 Kč |
| Unit Price without VAT: | 192,97000 Kč |
|---|---|
| Unit Price with VAT: | 233,49370 Kč |





