680 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXK250ARA681MJA0G

DigiKey Part Number
565-HHXK250ARA681MJA0GTR-ND - Tape & Reel (TR)
565-HHXK250ARA681MJA0GCT-ND - Cut Tape (CT)
565-HHXK250ARA681MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXK250ARA681MJA0G
Description
CAP ALUM POLY HYB 680UF 25V SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
680 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
HHXK250ARA681MJA0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
525 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.5 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
680 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
20mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHXK250GRA681MJA0GChemi-Con467565-HHXK250GRA681MJA0GCT-ND31,91000 KčParametric Equivalent
In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,50000 Kč41,50 Kč
1027,19600 Kč271,96 Kč
5021,19340 Kč1 059,67 Kč
10019,29760 Kč1 929,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50016,03788 Kč8 018,94 Kč
1 00015,01158 Kč15 011,58 Kč
1 50014,49374 Kč21 740,61 Kč
2 50013,91671 Kč34 791,78 Kč
3 50013,57759 Kč47 521,57 Kč
5 00013,25000 Kč66 250,00 Kč
Manufacturers Standard Package
Unit Price without VAT:41,50000 Kč
Unit Price with VAT:50,21500 Kč