Parametric Equivalent
Parametric Equivalent

HHXF630ARA470MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXF630ARA470MHA0GTR-ND - Tape & Reel (TR) 565-HHXF630ARA470MHA0GCT-ND - Cut Tape (CT) 565-HHXF630ARA470MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXF630ARA470MHA0G |
Description | CAP ALUM HYBRID 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXF630ARA470MHA0G Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 330 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 3000 Hrs @ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXF630GRA470MHA0G | Chemi-Con | 2 683 | 565-HHXF630GRA470MHA0GCT-ND | 28,99000 Kč | Parametric Equivalent |
| EHCSA063M4700810T | Eaton - Electronics Division | 0 | 283-EHCSA063M4700810TCT-ND | 33,16000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,19000 Kč | 24,19 Kč |
| 10 | 15,41200 Kč | 154,12 Kč |
| 50 | 11,74580 Kč | 587,29 Kč |
| 100 | 10,58630 Kč | 1 058,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,58830 Kč | 4 294,15 Kč |
| 1 000 | 7,95867 Kč | 7 958,67 Kč |
| 1 500 | 7,64090 Kč | 11 461,35 Kč |
| 2 500 | 7,28658 Kč | 18 216,45 Kč |
| 3 500 | 7,07830 Kč | 24 774,05 Kč |
| 5 000 | 6,87714 Kč | 34 385,70 Kč |
| Unit Price without VAT: | 24,19000 Kč |
|---|---|
| Unit Price with VAT: | 29,26990 Kč |




