220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 3000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXF250ARA221MHA0G

DigiKey Part Number
565-HHXF250ARA221MHA0GTR-ND - Tape & Reel (TR)
565-HHXF250ARA221MHA0GCT-ND - Cut Tape (CT)
565-HHXF250ARA221MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXF250ARA221MHA0G
Description
CAP ALUMHYB 220UF 20% 25V SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 3000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
HHXF250ARA221MHA0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
390 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.9 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
220 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
18mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
3000 Hrs @ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 929
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,04000 Kč40,04 Kč
1026,19500 Kč261,95 Kč
5020,38840 Kč1 019,42 Kč
10018,55310 Kč1 855,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50015,39554 Kč7 697,77 Kč
1 00014,40114 Kč14 401,14 Kč
1 50013,89963 Kč20 849,44 Kč
2 50013,34051 Kč33 351,28 Kč
3 50013,01193 Kč45 541,75 Kč
5 00012,69453 Kč63 472,65 Kč
Manufacturers Standard Package
Unit Price without VAT:40,04000 Kč
Unit Price with VAT:48,44840 Kč