
HHXE350ARA151MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXE350ARA151MHA0GTR-ND - Tape & Reel (TR) 565-HHXE350ARA151MHA0GCT-ND - Cut Tape (CT) 565-HHXE350ARA151MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXE350ARA151MHA0G |
Description | CAP ALUMHYB 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXE350ARA151MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 290 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 28,55700 Kč | 285,57 Kč |
| 50 | 22,28720 Kč | 1 114,36 Kč |
| 100 | 20,31140 Kč | 2 031,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,91010 Kč | 8 455,05 Kč |
| 1 000 | 15,83921 Kč | 15 839,21 Kč |
| 1 500 | 15,29914 Kč | 22 948,71 Kč |
| 2 500 | 14,69700 Kč | 36 742,50 Kč |
| 3 500 | 14,34313 Kč | 50 200,96 Kč |
| 5 000 | 14,00138 Kč | 70 006,90 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |



