
HHXD630GRA100MF61G | |
|---|---|
DigiKey Part Number | 565-HHXD630GRA100MF61GTR-ND - Tape & Reel (TR) 565-HHXD630GRA100MF61GCT-ND - Cut Tape (CT) 565-HHXD630GRA100MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD630GRA100MF61G |
Description | CAP ALUM HYBRID 10UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 120mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 30 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 12,11600 Kč | 121,16 Kč |
| 50 | 9,14260 Kč | 457,13 Kč |
| 100 | 8,20390 Kč | 820,39 Kč |
| 500 | 6,58414 Kč | 3 292,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,07367 Kč | 6 073,67 Kč |
| 2 000 | 5,64930 Kč | 11 298,60 Kč |
| 3 000 | 5,43526 Kč | 16 305,78 Kč |
| 5 000 | 5,19650 Kč | 25 982,50 Kč |
| 7 000 | 5,05623 Kč | 35 393,61 Kč |
| 10 000 | 4,92069 Kč | 49 206,90 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |

