
HHXD350GRA470MF61G | |
|---|---|
DigiKey Part Number | 565-HHXD350GRA470MF61GTR-ND - Tape & Reel (TR) 565-HHXD350GRA470MF61GCT-ND - Cut Tape (CT) 565-HHXD350GRA470MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD350GRA470MF61G |
Description | CAP ALUM HYBRID 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Capacitance 47 µF | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 60mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXD350ARA470MF61G | Chemi-Con | 5 672 | 565-HHXD350ARA470MF61GCT-ND | 24,40000 Kč | Parametric Equivalent |
| 35PEV47M6.3X6.1 | Rubycon | 3 274 | 1189-3800-1-ND | 42,34000 Kč | Parametric Equivalent |
| EEH-ZA1V470P | Panasonic Industry | 13 165 | P15454CT-ND | 33,58000 Kč | Parametric Equivalent |
| EEH-ZA1V470V | Panasonic Industry | 13 | 10-EEH-ZA1V470VCT-ND | 39,42000 Kč | Parametric Equivalent |
| GYB1V470MCQ1GS | Nichicon | 682 | 493-17889-1-ND | 22,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,40000 Kč | 19,40 Kč |
| 10 | 12,28400 Kč | 122,84 Kč |
| 50 | 9,28900 Kč | 464,45 Kč |
| 100 | 8,33800 Kč | 833,80 Kč |
| 500 | 6,69836 Kč | 3 349,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,18178 Kč | 6 181,78 Kč |
| 2 000 | 5,75205 Kč | 11 504,10 Kč |
| 3 000 | 5,53533 Kč | 16 605,99 Kč |
| 5 000 | 5,29367 Kč | 26 468,35 Kč |
| 7 000 | 5,15164 Kč | 36 061,48 Kč |
| 10 000 | 5,01443 Kč | 50 144,30 Kč |
| Unit Price without VAT: | 19,40000 Kč |
|---|---|
| Unit Price with VAT: | 23,47400 Kč |

