47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 10000 Hrs @ 105°C
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

GYB1V470MCQ1GS

DigiKey Part Number
493-17889-2-ND - Tape & Reel (TR)
493-17889-1-ND - Cut Tape (CT)
493-17889-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYB1V470MCQ1GS
Description
CAP ALUM HYBRID 47UF 20% 35V SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
GYB1V470MCQ1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Nichicon
Ratings
AEC-Q200
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
195 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.3 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
47 µF
Height - Seated (Max)
0.240" (6.10mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
60mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
10000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35PEV47M6.3X6.1Rubycon3 2741189-3800-1-ND42,34000 KčParametric Equivalent
EEH-ZA1V470PPanasonic Industry13 165P15454CT-ND33,58000 KčParametric Equivalent
EEH-ZA1V470VPanasonic Industry1310-EEH-ZA1V470VCT-ND39,42000 KčParametric Equivalent
HZA476M035D16T-FCornell Dubilier Knowles1 837HZA476M035D16T-FCT-ND68,82000 KčParametric Equivalent
In-Stock: 682
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,52000 Kč22,52 Kč
1014,32800 Kč143,28 Kč
5010,88660 Kč544,33 Kč
1009,79790 Kč979,79 Kč
5007,92300 Kč3 961,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,33238 Kč7 332,38 Kč
2 0006,84154 Kč13 683,08 Kč
3 0006,59388 Kč19 781,64 Kč
5 0006,31776 Kč31 588,80 Kč
7 0006,15547 Kč43 088,29 Kč
10 0005,99873 Kč59 987,30 Kč
Manufacturers Standard Package
Unit Price without VAT:22,52000 Kč
Unit Price with VAT:27,24920 Kč