
HHXC500ARA121MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXC500ARA121MJA0GTR-ND - Tape & Reel (TR) 565-HHXC500ARA121MJA0GCT-ND - Cut Tape (CT) 565-HHXC500ARA121MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC500ARA121MJA0G |
Description | CAP ALUMHYB 120UF 20% 50V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXC500ARA121MJA0G Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 120 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 25mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BW127M050HGKTA | NextGen Components | 20 000 | 3372-BW127M050HGKTATR-ND | 92,53168 Kč | Parametric Equivalent |
| EEH-ZC1H121P | Panasonic Industry | 314 | P19316CT-ND | 39,83000 Kč | Parametric Equivalent |
| EEH-ZT1H121P | Panasonic Industry | 782 | 10-EEH-ZT1H121PCT-ND | 52,14000 Kč | Parametric Equivalent |
| EHBSA050M1211010T | Eaton - Electronics Division | 495 | 283-EHBSA050M1211010TCT-ND | 33,58000 Kč | Parametric Equivalent |
| GYA1H121MCQ1GS | Nichicon | 944 | 493-GYA1H121MCQ1GSCT-ND | 33,79000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,96000 Kč | 42,96 Kč |
| 10 | 28,17600 Kč | 281,76 Kč |
| 50 | 21,99000 Kč | 1 099,50 Kč |
| 100 | 20,03800 Kč | 2 003,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,67730 Kč | 8 338,65 Kč |
| 1 000 | 15,61952 Kč | 15 619,52 Kč |
| 1 500 | 15,08589 Kč | 22 628,83 Kč |
| 2 500 | 14,49124 Kč | 36 228,10 Kč |
| 3 500 | 14,14164 Kč | 49 495,74 Kč |
| 5 000 | 13,80405 Kč | 69 020,25 Kč |
| Unit Price without VAT: | 42,96000 Kč |
|---|---|
| Unit Price with VAT: | 51,98160 Kč |







