
GYA1H121MCQ1GS | |
|---|---|
DigiKey Part Number | GYA1H121MCQ1GTR-ND - Tape & Reel (TR) 493-GYA1H121MCQ1GSCT-ND - Cut Tape (CT) 493-GYA1H121MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1H121MCQ1GS |
Description | CAP ALUMHYB 120UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 120 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 28mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 22,00600 Kč | 220,06 Kč |
| 50 | 17,00000 Kč | 850,00 Kč |
| 100 | 15,41880 Kč | 1 541,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,69708 Kč | 6 348,54 Kč |
| 1 000 | 11,84014 Kč | 11 840,14 Kč |
| 1 500 | 11,40751 Kč | 17 111,26 Kč |
| 2 500 | 10,92543 Kč | 27 313,58 Kč |
| 3 500 | 10,64215 Kč | 37 247,53 Kč |
| 5 000 | 10,36835 Kč | 51 841,75 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |

