
HHXC250GRA470MF61G | |
|---|---|
DigiKey Part Number | 565-HHXC250GRA470MF61GTR-ND - Tape & Reel (TR) 565-HHXC250GRA470MF61GCT-ND - Cut Tape (CT) 565-HHXC250GRA470MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC250GRA470MF61G |
Description | CAP ALUM HYBRID 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Capacitance 47 µF | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 50mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXC250ARA470MF61G | Chemi-Con | 4 199 | 565-4769-1-ND | 25,44000 Kč | Parametric Equivalent |
| BW476M025HEHTA | NextGen Components | 20 000 | 3372-BW476M025HEHTATR-ND | 44,56403 Kč | Parametric Equivalent |
| EEH-ZC1E470P | Panasonic Industry | 998 | P124960CT-ND | 17,94000 Kč | Parametric Equivalent |
| EHBSA025M4700606T | Eaton - Electronics Division | 1 185 | 283-EHBSA025M4700606TCT-ND | 12,72000 Kč | Parametric Equivalent |
| GYA1E470MCQ1GS | Nichicon | 751 | 493-GYA1E470MCQ1GSCT-ND | 22,32000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 Kč | 18,98 Kč |
| 10 | 11,97100 Kč | 119,71 Kč |
| 50 | 9,04720 Kč | 452,36 Kč |
| 100 | 8,11700 Kč | 811,70 Kč |
| 500 | 6,51400 Kč | 3 257,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,00868 Kč | 6 008,68 Kč |
| 2 000 | 5,58855 Kč | 11 177,10 Kč |
| 3 000 | 5,37648 Kč | 16 129,44 Kč |
| 5 000 | 5,14017 Kč | 25 700,85 Kč |
| 7 000 | 5,00124 Kč | 35 008,68 Kč |
| 10 000 | 4,86703 Kč | 48 670,30 Kč |
| Unit Price without VAT: | 18,98000 Kč |
|---|---|
| Unit Price with VAT: | 22,96580 Kč |

