Similar
Parametric Equivalent
Parametric Equivalent



HHXB350ARA470MF61G | |
|---|---|
DigiKey Part Number | 565-4185-2-ND - Tape & Reel (TR) 565-4185-1-ND - Cut Tape (CT) 565-4185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXB350ARA470MF61G |
Description | CAP ALUM HYBRID 47UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Obsolete | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 60mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZA350ARA470MF61G | Chemi-Con | 7 062 | 565-EMZA350ARA470MF61GCT-ND | 8,34000 Kč | Similar |
| HHXD350ARA470MF61G | Chemi-Con | 5 672 | 565-HHXD350ARA470MF61GCT-ND | 24,40000 Kč | Parametric Equivalent |
| HHXD350GRA470MF61G | Chemi-Con | 979 | 565-HHXD350GRA470MF61GCT-ND | 19,40000 Kč | Parametric Equivalent |




