


HHXB350ARA470MF61G | |
|---|---|
DigiKey Part Number | 565-4185-2-ND - Tape & Reel (TR) 565-4185-1-ND - Cut Tape (CT) 565-4185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXB350ARA470MF61G |
Description | CAP ALUM HYBRID 47UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Hybrid | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,29000 Kč | 22,29 Kč |
| 10 | 14,14400 Kč | 141,44 Kč |
| 50 | 10,75240 Kč | 537,62 Kč |
| 100 | 9,68390 Kč | 968,39 Kč |
| Unit Price without VAT: | 22,29000 Kč |
|---|---|
| Unit Price with VAT: | 26,97090 Kč |

