68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXA350ARA680MF80G

DigiKey Part Number
565-4164-2-ND - Tape & Reel (TR)
565-4164-1-ND - Cut Tape (CT)
565-4164-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXA350ARA680MF80G
Description
CAP ALUM HYBRID 68UF 20% 35V SMD
Customer Reference
Detailed Description
68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
4000 Hrs @ 125°C
Manufacturer
Chemi-Con
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Automotive
Part Status
Obsolete
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
68 µF
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
35mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHXC350ARA680MF80GChemi-Con0565-4778-1-ND16,06000 KčParametric Equivalent
HHXC350GRA680MF80GChemi-Con900565-HHXC350GRA680MF80GCT-ND20,86000 KčParametric Equivalent
35PFV68M6.3X8Rubycon1 8621189-3793-1-ND45,67000 KčParametric Equivalent
BW686M035HEJTANextGen Components20 0003372-BW686M035HEJTATR-ND47,73407 KčParametric Equivalent
EEH-ZC1V680XPPanasonic Industry1 207P15474CT-ND19,19000 KčParametric Equivalent
In-Stock: 363
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
129,20000 Kč29,20 Kč
1018,83300 Kč188,33 Kč
5014,46120 Kč723,06 Kč
10013,08270 Kč1 308,27 Kč
Unit Price without VAT:29,20000 Kč
Unit Price with VAT:35,33200 Kč