680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ401VSN681MA40S

DigiKey Part Number
565-2782-ND
Manufacturer
Manufacturer Product Number
ESMQ401VSN681MA40S
Description
CAP ALUM 680UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESMQ401VSN681MA40S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.96 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
4.233 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.575" (40.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESMR401VSN681MA35SChemi-Con184565-ESMR401VSN681MA35S-ND215,44000 KčParametric Equivalent
380LQ681M400K052Cornell Dubilier Knowles476380LQ681M400K052-ND318,54000 KčSimilar
380LX681M400A052Cornell Dubilier Knowles4 079338-2708-ND266,25000 KčSimilar
B43305B9687M000TDK154495-6126-ND340,80000 KčParametric Equivalent
ELH687M400AT3AAKEMET944399-ELH687M400AT3AA-ND251,77000 KčParametric Equivalent
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1394,34000 Kč394,34 Kč
10292,31300 Kč2 923,13 Kč
50250,27100 Kč12 513,55 Kč
200226,08335 Kč45 216,67 Kč
600212,38217 Kč127 429,30 Kč
Manufacturers Standard Package
Unit Price without VAT:394,34000 Kč
Unit Price with VAT:477,15140 Kč