
380LQ681M400K052 | |
|---|---|
DigiKey Part Number | 380LQ681M400K052-ND |
Manufacturer | |
Manufacturer Product Number | 380LQ681M400K052 |
Description | CAP ALUM 680UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 293mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.96 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.14 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 293mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,54000 Kč | 318,54 Kč |
| 10 | 233,20400 Kč | 2 332,04 Kč |
| 80 | 190,29175 Kč | 15 223,34 Kč |
| 160 | 180,53163 Kč | 28 885,06 Kč |
| 560 | 166,90598 Kč | 93 467,35 Kč |
| 1 040 | 162,25781 Kč | 168 748,12 Kč |
| Unit Price without VAT: | 318,54000 Kč |
|---|---|
| Unit Price with VAT: | 385,43340 Kč |

