
B43305B9687M000 | |
|---|---|
DigiKey Part Number | 495-6126-ND |
Manufacturer | |
Manufacturer Product Number | B43305B9687M000 |
Description | CAP ALUM 680UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 200mOhm @ 100Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.64 A @ 100 Hz |
Part Status Not For New Designs | Impedance 270 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.575" (40.00mm) |
ESR (Equivalent Series Resistance) 200mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC10A681DH400 | KEMET | 0 | 399-5663-ND | 210,10305 Kč | Similar |
| ESMQ401VSN681MA40S | Chemi-Con | 19 | 565-2782-ND | 394,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,80000 Kč | 340,80 Kč |
| 10 | 251,66100 Kč | 2 516,61 Kč |
| 60 | 211,72983 Kč | 12 703,79 Kč |
| 120 | 200,74617 Kč | 24 089,54 Kč |
| 540 | 195,77641 Kč | 105 719,26 Kč |
| Unit Price without VAT: | 340,80000 Kč |
|---|---|
| Unit Price with VAT: | 412,36800 Kč |

