1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZS250ARA102MJA0G

DigiKey Part Number
565-5120-2-ND - Tape & Reel (TR)
565-5120-1-ND - Cut Tape (CT)
565-5120-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZS250ARA102MJA0G
Description
CAP ALUM 1000UF 20% 25V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMZS250ARA102MJA0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
714 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.19 A @ 100 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FT1E102ULPanasonic Industry1 55710-EEE-FT1E102ULCT-ND36,71000 KčParametric Equivalent
UCV1E102MNL1GSNichicon12 411493-14354-1-ND37,33000 KčParametric Equivalent
In-Stock: 444
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,40000 Kč19,40 Kč
1012,30500 Kč123,05 Kč
509,30160 Kč465,08 Kč
1008,35050 Kč835,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,64266 Kč2 821,33 Kč
1 0005,19219 Kč5 192,19 Kč
1 5004,96472 Kč7 447,08 Kč
2 5004,71109 Kč11 777,73 Kč
3 5004,56199 Kč15 966,96 Kč
5 0004,41795 Kč22 089,75 Kč
Manufacturers Standard Package
Unit Price without VAT:19,40000 Kč
Unit Price with VAT:23,47400 Kč