1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FT1E102UL

DigiKey Part Number
10-EEE-FT1E102ULTR-ND - Tape & Reel (TR)
10-EEE-FT1E102ULCT-ND - Cut Tape (CT)
10-EEE-FT1E102ULDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FT1E102UL
Description
CAP ALUM 1000UF 20% 25V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FT1E102UL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
833 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.19 A @ 100 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 557
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,71000 Kč36,71 Kč
1023,85900 Kč238,59 Kč
5018,49880 Kč924,94 Kč
10016,80540 Kč1 680,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50013,63574 Kč6 817,87 Kč
1 00012,73458 Kč12 734,58 Kč
1 50012,27999 Kč18 419,99 Kč
2 50011,77326 Kč29 433,15 Kč
3 50011,47535 Kč40 163,72 Kč
5 00011,18772 Kč55 938,60 Kč
Manufacturers Standard Package
Unit Price without VAT:36,71000 Kč
Unit Price with VAT:44,41910 Kč