1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCV1E102MNL1GS

DigiKey Part Number
493-14354-2-ND - Tape & Reel (TR)
493-14354-1-ND - Cut Tape (CT)
493-14354-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCV1E102MNL1GS
Description
CAP ALUM 1000UF 20% 25V SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCV1E102MNL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
595 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
1.19 A @ 100 kHz
Part Status
Active
Impedance
60 mOhms
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 411
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,33000 Kč37,33 Kč
1024,31800 Kč243,18 Kč
5018,86580 Kč943,29 Kč
10017,14530 Kč1 714,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50014,18300 Kč7 091,50 Kč
1 00013,25033 Kč13 250,33 Kč
1 50012,77955 Kč19 169,33 Kč
2 50012,25494 Kč30 637,35 Kč
3 50011,94657 Kč41 812,99 Kč
5 00011,64876 Kč58 243,80 Kč
Manufacturers Standard Package
Unit Price without VAT:37,33000 Kč
Unit Price with VAT:45,16930 Kč