47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZJ350ARA470MF61G

DigiKey Part Number
565-EMZJ350ARA470MF61GTR-ND - Tape & Reel (TR)
565-EMZJ350ARA470MF61GCT-ND - Cut Tape (CT)
565-EMZJ350ARA470MF61GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZJ350ARA470MF61G
Description
CAP ALUM 35V POLAR
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMZJ350ARA470MF61G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
120 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
300 mA @ 100 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
260mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMZA350ARA470MF61GChemi-Con7 062565-EMZA350ARA470MF61GCT-ND8,34000 KčParametric Equivalent
35JZV47M6.3X6.1Rubycon2901189-35JZV47M6.3X6.1CT-ND13,14000 KčParametric Equivalent
35TZV47M6.3X6.1Rubycon24 5511189-1625-1-ND10,43000 KčParametric Equivalent
EEE-FK1V470ALPanasonic Industry4 76810-EEE-FK1V470ALCT-ND12,93000 KčParametric Equivalent
EEE-FK1V470APPanasonic Industry7 146PCE4424CT-ND12,51000 KčParametric Equivalent
In-Stock: 548
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,30000 Kč12,30 Kč
107,59100 Kč75,91 Kč
505,64340 Kč282,17 Kč
1005,02410 Kč502,41 Kč
5003,95336 Kč1 976,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,61551 Kč3 615,51 Kč
2 0003,33448 Kč6 668,96 Kč
3 0003,19263 Kč9 577,89 Kč
5 0003,03439 Kč15 171,95 Kč
7 0002,94143 Kč20 590,01 Kč
10 0002,85157 Kč28 515,70 Kč
Manufacturers Standard Package
Unit Price without VAT:12,30000 Kč
Unit Price with VAT:14,88300 Kč