
EMZA630ARA470MHA0G | |
|---|---|
DigiKey Part Number | 565-EMZA630ARA470MHA0GTR-ND - Tape & Reel (TR) 565-EMZA630ARA470MHA0GCT-ND - Cut Tape (CT) 565-EMZA630ARA470MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA630ARA470MHA0G |
Description | CAP ALUM 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA630ARA470MHA0G Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK476M63F24T-F | Cornell Dubilier Knowles | 8 750 | 338-2203-1-ND | 42,21000 Kč | Direct |
| 63TLV47M8X10.5 | Rubycon | 15 771 | 1189-4139-1-ND | 21,21000 Kč | Parametric Equivalent |
| AHA476M63F24T-F | Cornell Dubilier Knowles | 500 | 338-AHA476M63F24T-FCT-ND | 32,76000 Kč | Parametric Equivalent |
| EEE-FK1J470L | Panasonic Industry | 8 | 10-EEE-FK1J470LCT-ND | 22,05000 Kč | Parametric Equivalent |
| EEE-FK1J470P | Panasonic Industry | 444 | PCE3823CT-ND | 19,32000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 18,10000 Kč | 181,00 Kč |
| 50 | 13,88380 Kč | 694,19 Kč |
| 100 | 12,54630 Kč | 1 254,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,24618 Kč | 5 123,09 Kč |
| 1 000 | 9,52154 Kč | 9 521,54 Kč |
| 1 500 | 9,15597 Kč | 13 733,95 Kč |
| 2 500 | 8,74819 Kč | 21 870,47 Kč |
| 3 500 | 8,50863 Kč | 29 780,21 Kč |
| 5 000 | 8,27712 Kč | 41 385,60 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |

