
EEE-FK1J470L | |
|---|---|
DigiKey Part Number | 10-EEE-FK1J470LTR-ND - Tape & Reel (TR) 10-EEE-FK1J470LCT-ND - Cut Tape (CT) 10-EEE-FK1J470LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1J470L |
Description | CAP ALUM 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1J470L Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 187.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Active | Impedance 650 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 13,98500 Kč | 139,85 Kč |
| 50 | 10,62500 Kč | 531,25 Kč |
| 100 | 9,55830 Kč | 955,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,57902 Kč | 3 789,51 Kč |
| 1 000 | 7,01018 Kč | 7 010,18 Kč |
| 1 500 | 6,72314 Kč | 10 084,71 Kč |
| 2 500 | 6,40296 Kč | 16 007,40 Kč |
| 3 500 | 6,21481 Kč | 21 751,83 Kč |
| 5 000 | 6,03298 Kč | 30 164,90 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

