
EMZA350ARA331MJA0G | |
|---|---|
DigiKey Part Number | 565-EMZA350ARA331MJA0GTR-ND - Tape & Reel (TR) 565-EMZA350ARA331MJA0GCT-ND - Cut Tape (CT) 565-EMZA350ARA331MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA350ARA331MJA0G |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA350ARA331MJA0G Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 425 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVY350ARA331MJA0G | Chemi-Con | 3 970 | 565-EMVY350ARA331MJA0GCT-ND | 25,83000 Kč | Similar |
| EMZJ350ARA331MJA0G | Chemi-Con | 1 367 | 565-EMZJ350ARA331MJA0GCT-ND | 20,58000 Kč | Parametric Equivalent |
| EMZR500ARA331MJA0G | Chemi-Con | 28 790 | 565-EMZR500ARA331MJA0GCT-ND | 35,28000 Kč | Parametric Equivalent |
| 35TLV330M10X10.5 | Rubycon | 11 034 | 1189-2106-1-ND | 20,16000 Kč | Upgrade |
| EEE-FK1V331GP | Panasonic Industry | 2 694 | PCE4322CT-ND | 26,88000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 22,53100 Kč | 225,31 Kč |
| 50 | 17,42420 Kč | 871,21 Kč |
| 100 | 15,80940 Kč | 1 580,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,03136 Kč | 6 515,68 Kč |
| 1 000 | 12,15679 Kč | 12 156,79 Kč |
| 1 500 | 11,71535 Kč | 17 573,03 Kč |
| 2 500 | 11,22335 Kč | 28 058,38 Kč |
| 3 500 | 10,93420 Kč | 38 269,70 Kč |
| 5 000 | 10,65489 Kč | 53 274,45 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |

