100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZA350ARA101MHA0G

DigiKey Part Number
565-EMZA350ARA101MHA0GTR-ND - Tape & Reel (TR)
565-EMZA350ARA101MHA0GCT-ND - Cut Tape (CT)
565-EMZA350ARA101MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZA350ARA101MHA0G
Description
CAP ALUM 100UF 20% 35V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMZA350ARA101MHA0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
240 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Impedance
160 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 067
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1013,33400 Kč133,34 Kč
5010,11260 Kč505,63 Kč
1009,08790 Kč908,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,32494 Kč3 662,47 Kč
1 0006,76934 Kč6 769,34 Kč
1 5006,48880 Kč9 733,20 Kč
2 5006,17602 Kč15 440,05 Kč
3 5005,99211 Kč20 972,39 Kč
5 0005,81447 Kč29 072,35 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč