
EMZA160ARA471MHA0G | |
|---|---|
DigiKey Part Number | 565-EMZA160ARA471MHA0GTR-ND - Tape & Reel (TR) 565-EMZA160ARA471MHA0GCT-ND - Cut Tape (CT) 565-EMZA160ARA471MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA160ARA471MHA0G |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA160ARA471MHA0G Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZJ160ARA471MHA0G | Chemi-Con | 187 | 565-EMZJ160ARA471MHA0GCT-ND | 25,86000 Kč | Parametric Equivalent |
| EMZS250ARA471MHA0G | Chemi-Con | 5 831 | 565-5117-1-ND | 22,73000 Kč | Parametric Equivalent |
| 16TLV470M8X10.5 | Rubycon | 5 668 | 1189-2089-1-ND | 19,81000 Kč | Upgrade |
| EEE-FT1E471GP | Panasonic Industry | 5 | PCE5116CT-ND | 27,11000 Kč | Upgrade |
| UWD1C471MCL1GS | Nichicon | 100 | 493-9661-1-ND | 18,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,49000 Kč | 26,49 Kč |
| 10 | 16,99700 Kč | 169,97 Kč |
| 50 | 12,99720 Kč | 649,86 Kč |
| 100 | 11,73540 Kč | 1 173,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,56016 Kč | 4 780,08 Kč |
| 1 000 | 8,87506 Kč | 8 875,06 Kč |
| 1 500 | 8,52921 Kč | 12 793,82 Kč |
| 2 500 | 8,14374 Kč | 20 359,35 Kč |
| 3 500 | 7,91711 Kč | 27 709,89 Kč |
| 5 000 | 7,69827 Kč | 38 491,35 Kč |
| Unit Price without VAT: | 26,49000 Kč |
|---|---|
| Unit Price with VAT: | 32,05290 Kč |

