220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVY500ARA221MJA0G

DigiKey Part Number
565-EMVY500ARA221MJA0GTR-ND - Tape & Reel (TR)
565-EMVY500ARA221MJA0GCT-ND - Cut Tape (CT)
565-EMVY500ARA221MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVY500ARA221MJA0G
Description
CAP ALUM 220UF 20% 50V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMVY500ARA221MJA0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
250 mA @ 120 Hz
Ripple Current @ High Frequency
500 mA @ 100 kHz
Impedance
300 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 137
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1016,16800 Kč161,68 Kč
5012,33840 Kč616,92 Kč
10011,12890 Kč1 112,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5009,04468 Kč4 522,34 Kč
1 0008,38786 Kč8 387,86 Kč
1 5008,05637 Kč12 084,55 Kč
2 5007,68686 Kč19 217,15 Kč
3 5007,46959 Kč26 143,57 Kč
5 0007,25976 Kč36 298,80 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč