470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVY350ARA471MKE0S

DigiKey Part Number
565-2480-2-ND - Tape & Reel (TR)
565-2480-1-ND - Cut Tape (CT)
565-2480-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVY350ARA471MKE0S
Description
CAP ALUM 470UF 20% 35V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMVY350ARA471MKE0S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
410 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
820 mA @ 100 kHz
Part Status
Active
Impedance
70 mOhms
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.531" (13.50mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.512" L x 0.512" W (13.00mm x 13.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35TLV470M12.5X13.5Rubycon2 0771189-2107-1-ND42,96000 KčUpgrade
35SEV470M12.5X13.5Rubycon611189-35SEV470M12.5X13.5CT-ND43,80000 KčSimilar
MAL215099012E3Vishay Beyschlag/Draloric/BC Components7304397PHCT-ND68,61000 KčSimilar
UCD1H471MNJ1MSNichicon517493-UCD1H471MNJ1MSCT-ND37,54000 KčSimilar
UCD1V471MNJ1MSNichicon310493-UCD1V471MNJ1MSCT-ND39,42000 KčSimilar
In-Stock: 1 068
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,71000 Kč36,71 Kč
1023,90000 Kč239,00 Kč
5018,54060 Kč927,03 Kč
10016,84290 Kč1 684,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25015,02932 Kč3 757,33 Kč
50013,92314 Kč6 961,57 Kč
75013,36476 Kč10 023,57 Kč
1 25012,74204 Kč15 927,55 Kč
1 75012,37589 Kč21 657,81 Kč
2 50012,02236 Kč30 055,90 Kč
Manufacturers Standard Package
Unit Price without VAT:36,71000 Kč
Unit Price with VAT:44,41910 Kč