



UCD1H471MNJ1MS | |
|---|---|
DigiKey Part Number | UCD1H471MNJ1MTR-ND - Tape & Reel (TR) 493-UCD1H471MNJ1MSCT-ND - Cut Tape (CT) 493-UCD1H471MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1H471MNJ1MS |
Description | CAP ALUM 470UF 20% 50V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1H471MNJ1MS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 805 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.61 A @ 100 kHz |
Part Status Active | Impedance 73 mOhms |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.673" L x 0.673" W (17.10mm x 17.10mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,54000 Kč | 37,54 Kč |
| 10 | 24,44300 Kč | 244,43 Kč |
| 50 | 18,96600 Kč | 948,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 16,74280 Kč | 2 092,85 Kč |
| 250 | 15,38720 Kč | 3 846,80 Kč |
| 375 | 14,70285 Kč | 5 513,57 Kč |
| 625 | 13,93949 Kč | 8 712,18 Kč |
| 875 | 13,49053 Kč | 11 804,21 Kč |
| 1 250 | 13,05688 Kč | 16 321,10 Kč |
| Unit Price without VAT: | 37,54000 Kč |
|---|---|
| Unit Price with VAT: | 45,42340 Kč |

