



UCD1V471MNJ1MS | |
|---|---|
DigiKey Part Number | UCD1V471MNJ1MTR-ND - Tape & Reel (TR) 493-UCD1V471MNJ1MSCT-ND - Cut Tape (CT) 493-UCD1V471MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1V471MNJ1MS |
Description | CAP ALUM 470UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1V471MNJ1MS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 550 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.535" L x 0.535" W (13.60mm x 13.60mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,42000 Kč | 39,42 Kč |
| 10 | 25,77700 Kč | 257,77 Kč |
| 50 | 20,05040 Kč | 1 002,52 Kč |
| 100 | 18,24020 Kč | 1 824,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 16,73340 Kč | 3 346,68 Kč |
| 400 | 15,48105 Kč | 6 192,42 Kč |
| 600 | 14,84912 Kč | 8 909,47 Kč |
| 1 000 | 14,14420 Kč | 14 144,20 Kč |
| 1 400 | 13,72992 Kč | 19 221,89 Kč |
| 2 000 | 13,32959 Kč | 26 659,18 Kč |
| Unit Price without VAT: | 39,42000 Kč |
|---|---|
| Unit Price with VAT: | 47,69820 Kč |

