
EMVE350ARA471MKE0S | |
|---|---|
DigiKey Part Number | 565-2238-2-ND - Tape & Reel (TR) 565-2238-1-ND - Cut Tape (CT) 565-2238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE350ARA471MKE0S |
Description | CAP ALUM 470UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE350ARA471MKE0S Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 520 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVY350ARA471MKE0S | Chemi-Con | 1 068 | 565-2480-1-ND | 36,71000 Kč | Direct |
| AFK477M35H32T-F | Cornell Dubilier Knowles | 9 503 | 338-2209-1-ND | 60,27000 Kč | Direct |
| EDH477M035A9RAA | KEMET | 1 984 | 399-EDH477M035A9RAACT-ND | 39,83000 Kč | Direct |
| 35TGV470M12.5X13.5 | Rubycon | 3 999 | 1189-2674-1-ND | 46,92000 Kč | Upgrade |
| 35TLV470M12.5X13.5 | Rubycon | 2 077 | 1189-2107-1-ND | 42,96000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,81000 Kč | 53,81 Kč |
| 10 | 35,70500 Kč | 357,05 Kč |
| 50 | 28,12980 Kč | 1 406,49 Kč |
| 100 | 25,73990 Kč | 2 573,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 23,18964 Kč | 5 797,41 Kč |
| 500 | 21,63382 Kč | 10 816,91 Kč |
| 750 | 20,84883 Kč | 15 636,62 Kč |
| 1 250 | 19,97406 Kč | 24 967,58 Kč |
| 1 750 | 19,45985 Kč | 34 054,74 Kč |
| 2 500 | 18,96316 Kč | 47 407,90 Kč |
| Unit Price without VAT: | 53,81000 Kč |
|---|---|
| Unit Price with VAT: | 65,11010 Kč |

