100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVE160ARA101MF55G

DigiKey Part Number
565-EMVE160ARA101MF55GTR-ND - Tape & Reel (TR)
565-EMVE160ARA101MF55GCT-ND - Cut Tape (CT)
565-EMVE160ARA101MF55GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVE160ARA101MF55G
Description
CAP ALUM 100UF 20% 16V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMVE160ARA101MF55G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
69 mA @ 120 Hz
Part Status
Active
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.205" (5.20mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
107AXZ016MQ5CORNELL DUBILIER KNOWLES681572-1239-1-ND12,10000 KčDirect
AHA107M16D16T-FCornell Dubilier Knowles4 000338-AHA107M16D16T-FCT-ND19,81000 KčDirect
AVES107M16D16T-FCornell Dubilier Knowles7 725338-AVES107M16D16T-FCT-ND16,68000 KčDirect
AVEZ107M16D16T-FCornell Dubilier Knowles1 083338-3967-1-ND15,22000 KčDirect
EEE-HA1C101WPPanasonic Industry21PCE4180CT-ND9,38000 KčDirect
In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,51000 Kč7,51 Kč
104,54600 Kč45,46 Kč
503,32860 Kč166,43 Kč
1002,93650 Kč293,65 Kč
5002,26198 Kč1 130,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,72892 Kč1 728,92 Kč
2 0001,57428 Kč3 148,56 Kč
3 0001,49624 Kč4 488,72 Kč
5 0001,40912 Kč7 045,60 Kč
7 0001,35790 Kč9 505,30 Kč
10 0001,30839 Kč13 083,90 Kč
Manufacturers Standard Package
Unit Price without VAT:7,51000 Kč
Unit Price with VAT:9,08710 Kč