Similar
Similar
Similar
Similar
Similar

ELXZ500ELL220MEB5D | |
|---|---|
DigiKey Part Number | 565-2003-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ500ELL220MEB5D |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ500ELL220MEB5D Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 62 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 155 mA @ 100 kHz |
Part Status Obsolete | Impedance 900 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1H220 | Panasonic Industry | 9 840 | P10318-ND | 8,19000 Kč | Similar |
| EEU-FC1H220B | Panasonic Industry | 2 578 | P19652CT-ND | 8,40000 Kč | Similar |
| EEU-FC1H220H | Panasonic Industry | 0 | P19653CT-ND | 8,40000 Kč | Similar |
| SEK220M050ST | Cornell Dubilier Knowles | 4 659 | 338-1726-ND | 14,70000 Kč | Similar |
| UPV1H220MGD | Nichicon | 4 134 | 493-17183-ND | 12,39000 Kč | Similar |





