ELXZ350EC3102MK25S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 293
Unit Price: 48,59000 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 624
Unit Price: 28,99000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 9 516
Unit Price: 32,53000 Kč
Datasheet
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXZ350EC3102MK25S

DigiKey Part Number
ELXZ350EC3102MK25S-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ELXZ350EC3102MK25S
Description
CAP ALUM 1000UF 20% 35V RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.17 A @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
1.95 A @ 100 kHz
Part Status
Active
Impedance
30 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
35 V
Height - Seated (Max)
1.043" (26.50mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXZ350ELL102MK25SChemi-Con293565-1989-ND48,59000 KčParametric Equivalent
ELXZ350ETE102MK25SChemi-Con624565-ELXZ350ETE102MK25SCT-ND28,99000 KčParametric Equivalent
UPW1V102MHDNichicon9 516493-1872-ND32,53000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
1 5009,22661 Kč13 839,92 Kč
Manufacturers Standard Package
Unit Price without VAT:9,22661 Kč
Unit Price with VAT:11,16420 Kč