
ELXZ160ELL471MH15D | |
|---|---|
DigiKey Part Number | 565-1930-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ160ELL471MH15D |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ160ELL471MH15D Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 365 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 730 mA @ 100 kHz |
Part Status Obsolete | Impedance 90 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.591" (15.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY160ELL471MH20D | Chemi-Con | 128 | 565-ELXY160ELL471MH20D-ND | 17,64000 Kč | Similar |
| ELXY160ELL471MJ16S | Chemi-Con | 1 003 | 565-1774-ND | 23,73000 Kč | Similar |
| ELXZ160ELL471MJC5S | Chemi-Con | 2 299 | 565-1929-ND | 23,31000 Kč | Similar |
| EEU-FC1C471L | Panasonic Industry | 0 | P10247-ND | 16,17000 Kč | Direct |
| EEU-FC1C471 | Panasonic Industry | 2 145 | P10248-ND | 16,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,37300 Kč | 103,73 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

