Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELXY500EMC331MJ30S | |
|---|---|
DigiKey Part Number | ELXY500EMC331MJ30S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELXY500EMC331MJ30S |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 630 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 1.26 A @ 100 kHz |
Part Status Active | Impedance 54 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY500ELL331MJ30S | Chemi-Con | 220 | 565-1841-ND | 32,76000 Kč | Parametric Equivalent |
| ELXZ630ELL331MJ30S | Chemi-Con | 284 | 565-2042-ND | 30,03000 Kč | Parametric Equivalent |
| UPW1H331MPD6 | Nichicon | 924 | 493-1909-ND | 28,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 6,33468 Kč | 4 751,01 Kč |
| Unit Price without VAT: | 6,33468 Kč |
|---|---|
| Unit Price with VAT: | 7,66496 Kč |




