330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXZ630ELL331MJ30S

DigiKey Part Number
565-2042-ND
Manufacturer
Manufacturer Product Number
ELXZ630ELL331MJ30S
Description
CAP ALUM 330UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXZ630ELL331MJ30S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
650 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.3 A @ 100 kHz
Part Status
Active
Impedance
90 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
1.240" (31.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXY630ELL331ML20SChemi-Con397565-1865-ND40,74000 KčSimilar
ELXZ630ELL331MK20SChemi-Con1 179565-2043-ND31,29000 KčSimilar
EEU-FC1J331LPanasonic Industry1 004P11273-ND29,19000 KčDirect
EEU-FC1J331Panasonic Industry979P10349-ND29,61000 KčSimilar
EEU-FC1J331BPanasonic Industry500P19668CT-ND30,24000 KčSimilar
In-Stock: 284
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,03000 Kč30,03 Kč
1019,36000 Kč193,60 Kč
5014,87920 Kč743,96 Kč
10013,46390 Kč1 346,39 Kč
50011,02772 Kč5 513,86 Kč
1 00010,25983 Kč10 259,83 Kč
3 0009,30029 Kč27 900,87 Kč
5 0008,94162 Kč44 708,10 Kč
Manufacturers Standard Package
Unit Price without VAT:30,03000 Kč
Unit Price with VAT:36,33630 Kč