
ELXZ630ELL331MK20S | |
|---|---|
DigiKey Part Number | 565-2043-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ630ELL331MK20S |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ630ELL331MK20S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 645 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.29 A @ 100 kHz |
Part Status Active | Impedance 85 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 20,24200 Kč | 202,42 Kč |
| 50 | 15,58900 Kč | 779,45 Kč |
| 100 | 14,11910 Kč | 1 411,91 Kč |
| 500 | 11,58502 Kč | 5 792,51 Kč |
| 1 000 | 10,78709 Kč | 10 787,09 Kč |
| 3 000 | 9,78976 Kč | 29 369,28 Kč |
| 5 000 | 9,41693 Kč | 47 084,65 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |

